Part Details for PT4129A by Texas Instruments
Overview of PT4129A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for PT4129A
PT4129A CAD Models
PT4129A Part Data Attributes
|
PT4129A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT4129A
Texas Instruments
1-OUTPUT 8.25W DC-DC REG PWR SUPPLY MODULE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , MODULE,6LEAD,1.5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 1.81 V | |
Output Voltage-Min | 1.49 V | |
Output Voltage-Nom | 1.65 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Equivalence Code | MODULE,6LEAD,1.5 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 8.25 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PT4129A
This table gives cross-reference parts and alternative options found for PT4129A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT4129A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT4110A | 1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE, THROUGH-HOLE PACK, 6 PIN | Texas Instruments | PT4129A vs PT4110A |
PT4123A | 1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-6 | Texas Instruments | PT4129A vs PT4123A |
PT4242A | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, SIP-10 | Texas Instruments | PT4129A vs PT4242A |
PT4223A | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, SIP-10 | Texas Instruments | PT4129A vs PT4223A |
PT4503A | 1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-12 | Texas Instruments | PT4129A vs PT4503A |
PT4125A | 1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-6 | Texas Instruments | PT4129A vs PT4125A |
PT4121A | 1-OUTPUT 16.5W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-6 | Texas Instruments | PT4129A vs PT4121A |
PT4224A | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, SIP-10 | Texas Instruments | PT4129A vs PT4224A |
PT4526A | 1-OUTPUT 7.5W DC-DC REG PWR SUPPLY MODULE | Texas Instruments | PT4129A vs PT4526A |
PT4227A | 1-OUTPUT 3.9W DC-DC REG PWR SUPPLY MODULE, SIP-10 | Texas Instruments | PT4129A vs PT4227A |