Part Details for PT381006 by TE Connectivity
Overview of PT381006 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT381006
PT381006 CAD Models
PT381006 Part Data Attributes
|
PT381006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PT381006
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 0.125A (COIL), 6VDC (COIL), 750mW (COIL), THROUGH HOLE-STRAIGHT MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 22.4 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.125 A | |
Coil Operate Voltage(DC) | 4.5 V | |
Coil Power | 750 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 48 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 28mm x 22.4mm x 29mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |