-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo Transistor, 940nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1156-ND
|
DigiKey | SENSOR PHOTO 940NM TOP VIEW RAD Min Qty: 1500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1113 | Buy Now |
|
Future Electronics | Ø5 mm 30 V 940 nm Radial NPN Epitaxial Planar Phototransistor - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1090 / $0.1210 | Buy Now |
DISTI #
PT333-3B
|
TME | Phototransistor, 5mm, λp max: 940nm, 30V, Lens: black, Front: convex Min Qty: 5 | 0 |
|
$0.0534 / $0.1712 | RFQ |
|
Chip1Cloud | Phototransistor Chip Silicon 940nm 2-Pin T-1 3/4 / PHOTOTRANSISTOR 5MM BLACK RAD | 55300 |
|
RFQ | |
DISTI #
3203330504
|
EBV Elektronik | Phototransistor Chip Silicon 940nm 2-Pin T-1 3/4 (Alt: 3203330504) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 3 Days | EBV - 5000 |
|
Buy Now | |
|
New Advantage Corporation | �5 mm 30 V 940 nm Radial NPN Epitaxial Planar Phototransistor - T-1 3/4 RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 4000 |
|
$0.1125 / $0.1209 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PT333-3B
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PT333-3B
Everlight Electronics Co Ltd
Photo Transistor, 940nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.70.80 | |
Samacsys Manufacturer | Everlight | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 3 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 5 mm |