Power Circuits
PT3102A
Description: 1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE, THROUGH-HOLE PACK, 6 PIN

Overview of PT3102A by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PT3102A by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PT3102A by Texas Instruments

PT3102A
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MODULE
Package Description
DIP, DIP22,1.5
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-T5
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Output Current-Max
1.25 A
Output Voltage-Max
12.24 V
Output Voltage-Min
11.76 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP22,1.5
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
15 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. PT3102A
    Texas Instruments
    1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE, THROUGH-HOLE PACK, 6 PIN
    VS

Related Parts for PT3102A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT3102A by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT3102A by Texas Instruments

  • Please alert me when PT3102A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PT3102A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT3102A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PT3102A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT3102A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT3102A by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: