Part Details for PT308AC by KYOCERA Corporation
Overview of PT308AC by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PT308AC
PT308AC CAD Models
PT308AC Part Data Attributes
|
PT308AC
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
PT308AC
KYOCERA Corporation
Bridge Rectifier Diode, 3 Phase, 30A, 800V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | S-XUFM-D5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | S-XUFM-D5 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for PT308AC
This table gives cross-reference parts and alternative options found for PT308AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT308AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSD30-08 | Bridge Rectifier Diode, 3 Phase, 30A, 800V V(RRM), Silicon, CASE M1, 5 PIN | Microsemi Corporation | PT308AC vs MSD30-08 |
MSD30-18 | Bridge Rectifier Diode, 3 Phase, 30A, 1800V V(RRM), Silicon, CASE M1, 5 PIN | Microsemi Corporation | PT308AC vs MSD30-18 |