PT26-71B/TR8
Everlight Electronics Co Ltd
Description: Photo Transistor,

Overview of PT26-71B/TR8 by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PT26-71B/TR8 by Everlight Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 1080-PT26-71B/TR8TR-ND
DigiKey SENSOR PHOTODIODE LINEAR IC Min Qty: 4500 Lead time: 22 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,500 $0.1492
  • 7,500 $0.1396
  • 10,500 $0.1299
  • 37,500 $0.1232
  • 75,000 $0.1203
$0.1203 / $0.1492 Buy Now
DISTI # 638-PT26-71B/TR8
Mouser Electronics Phototransistors 0
  • 1,500 $0.0710
  • 4,500 $0.0710
  • 9,000 $0.0560
  • 24,000 $0.0530
  • 49,500 $0.0480
  • 99,000 $0.0460
$0.0460 / $0.0710 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 14 Weeks 0
  • 4,500 $0.1254
$0.1254 Buy Now
DISTI # S20B000290
EBV Elektronik Phototransistor IR Chip Silicon NPN 940nm 2-Pin Miniature SMD T/R (Alt: S20B000290) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for PT26-71B/TR8 by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PT26-71B/TR8 by Everlight Electronics Co Ltd

PT26-71B/TR8
Everlight Electronics Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Dark Current-Max
100 nA
Infrared Range
YES
Light Current-Nom
3 mA
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
PHOTO TRANSISTOR
Packing Method
TR, 7 INCH
Peak Wavelength
940 nm
Power Dissipation-Max
0.075 W
Surface Mount
YES
Want to compare parts?
  1. PT26-71B/TR8
    Everlight Electronics Co Ltd
    Photo Transistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT26-71B/TR8 by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT26-71B/TR8 by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of PT26-71B/TR8 would you like to use for your alert(s)?
  • Please alert me when PT26-71B/TR8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT26-71B/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT26-71B/TR8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT26-71B/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT26-71B/TR8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT26-71B/TR8 by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: