-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo Transistor, 880nm, 0.02A I(C), ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1385-1-ND
|
DigiKey | SENSOR PHOTO 940NM TOP VIEW 1206 Min Qty: 4500 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0819 / $0.1040 | Buy Now |
DISTI #
PT26-21B/TR8
|
Avnet Americas | Phototransistor IR Chip Silicon 880nm 2-Pin SMD T/R - Tape and Reel (Alt: PT26-21B/TR8) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0485 / $0.0886 | Buy Now |
|
Future Electronics | Infrared Phototransistor RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1500 Container: Tube | 0Tube |
|
$0.0814 / $0.0897 | Buy Now |
DISTI #
PT26-21B/TR8
|
Avnet Americas | Phototransistor IR Chip Silicon 880nm 2-Pin SMD T/R - Tape and Reel (Alt: PT26-21B/TR8) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0485 / $0.0886 | Buy Now |
DISTI #
PT26-21B/TR8
|
TME | Phototransistor, Dim: 3.2x1.6x1.9mm, λp max: 940nm, 30V Min Qty: 5 | 0 |
|
$0.0534 / $0.1712 | RFQ |
|
Chip1Cloud | 0.8mm Height Flat Top Phototransistor | 68400 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 290 |
|
$0.5000 / $0.7700 | Buy Now |
DISTI #
3226210050
|
EBV Elektronik | Phototransistor IR Chip Silicon 880nm 2-Pin SMD T/R (Alt: 3226210050) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
LED1206-PTRAN-PT26-21B/TR8
|
Maritex | Phototransistor, PT26-21B/TR8, SMD 1206, 940 nm, power 75mW, black diffused lens Min Qty: 1 Package Multiple: 1 | 1002 |
|
$0.1210 / $0.1690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PT26-21B/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PT26-21B/TR8
Everlight Electronics Co Ltd
Photo Transistor, 880nm, 0.02A I(C), ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.70.80 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 2.6 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 940 nm | |
Power Dissipation-Max | 0.075 W | |
Surface Mount | YES |