Part Details for PT2559B/L2-F by Everlight Electronics Co Ltd
Overview of PT2559B/L2-F by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PT2559B/L2-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1154-ND
|
DigiKey | SENSOR PHOTO 940NM SIDE VIEW RAD Min Qty: 1500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1404 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 | 0 |
|
$0.1016 | Buy Now |
DISTI #
PT2559B/L2-F
|
TME | Phototransistor, Dim: 2.8x4.8x4.5mm, λp max: 940nm, 30V Min Qty: 5 | 0 |
|
$0.0670 / $0.1880 | RFQ |
|
Chip1Cloud | PHOTOTRANSISTOR SIDE FACE BK RAD | 3490 |
|
RFQ |
Part Details for PT2559B/L2-F
PT2559B/L2-F CAD Models
PT2559B/L2-F Part Data Attributes:
|
PT2559B/L2-F
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PT2559B/L2-F
Everlight Electronics Co Ltd
Photo Transistor, 940nm, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.70.80 | |
Additional Feature | HIGH SENSITIVITY, SIDE VIEW | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | COMMON COLLECTOR, 2 ELEMENTS | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.129 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 940 nm | |
Shape | RECTANGULAR | |
Size | 4.8 mm |