Part Details for PT2512JK-7W0R1L by YAGEO Corporation
Overview of PT2512JK-7W0R1L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT2512JK-7W0R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK5886
|
Newark | Res, R1, 2W, 2512, Thick Film, Resistance:0.1Ohm, Product Range:Pt Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Yageo PT2512JK-7W0R1L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1860 | Buy Now |
DISTI #
58AK3310
|
Newark | Res, R1, 2W, 2512, Thick Film, Resistance:0.1Ohm, Product Range:Pt Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Yageo PT2512JK-7W0R1L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1430 / $0.1900 | Buy Now |
DISTI #
13-PT2512JK-7W0R1LCT-ND
|
DigiKey | RES 0.1 OHM 5% 2W 2512 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7980 In Stock |
|
$0.1552 / $0.7200 | Buy Now |
DISTI #
PT2512JK-7W0R1L
|
Avnet Americas | SMD Current Sense Resistor, 100 Milliohm, ? 5%, 2 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: PT2512JK-7W0R1L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1183 | Buy Now |
DISTI #
603-PT2512JK-7W0R1L
|
Mouser Electronics | Current Sense Resistors - SMD 100mOhms 5% 2512 75PPM/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.1550 / $0.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.1023 | Buy Now |
DISTI #
PT2512JK-7W0R1L
|
TTI | Current Sense Resistors - SMD 100mOhms 5% 2512 75PPM/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1550 / $0.1680 | Buy Now |
DISTI #
PT2512JK-7W0R1L
|
Avnet Abacus | SMD Current Sense Resistor, 100 Milliohm, � 5%, 2 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: PT2512JK-7W0R1L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PT2512JK-7W0R1L
PT2512JK-7W0R1L CAD Models
PT2512JK-7W0R1L Part Data Attributes
|
PT2512JK-7W0R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PT2512JK-7W0R1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.1ohm, 5% +/-Tol, -100,100ppm/Cel, 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.447 V |
Alternate Parts for PT2512JK-7W0R1L
This table gives cross-reference parts and alternative options found for PT2512JK-7W0R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT2512JK-7W0R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWE2512R100JKEA | Fixed Resistor, Metal Glaze/thick Film, 2W, 0.1ohm, 0.4472V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PT2512JK-7W0R1L vs RCWE2512R100JKEA |