PT230024
TE Connectivity
Description: POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 24VDC (COIL), 750mW (COIL), SOCKET MOUNT

Overview of PT230024 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PT230024 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PT230024 by TE Connectivity

PT230024
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Body Breadth
22.4 mm
Body Height
29 mm
Body Length or Diameter
28 mm
Coil Current(DC)-Max
0.031 A
Coil Operate Voltage(DC)
18 V
Coil Power
750 mW
Coil Release Voltage(DC)
2.4 V
Coil Resistance
777 Ω
Coil Voltage(DC)-Max
24 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
12A@250VAC
Contact Current(AC)-Max
12 A
Contact Voltage(AC)-Max
250 V
Contact/Output Supply Type
AC
Mounting Feature
SOCKET MOUNT
Operate Time
20 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-45 °C
Physical Dimension
28mm x 22.4mm x 29mm
Reference Standard
UL; VDE
Relay Action
MOMENTARY
Relay Function
DPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
15 ms
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. PT230024
    TE Connectivity
    POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 24VDC (COIL), 750mW (COIL), SOCKET MOUNT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT230024 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT230024 by TE Connectivity

Select Manufacturer
Which Manufacturer of PT230024 would you like to use for your alert(s)?
  • Please alert me when PT230024 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT230024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT230024 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT230024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT230024.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT230024 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: