Part Details for PT19-315B/TR8 by Everlight Electronics Co Ltd
Overview of PT19-315B/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for PT19-315B/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-PT19-315B/TR8TR-ND
|
DigiKey | LINEAR IC Min Qty: 12000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0741 / $0.0897 | Buy Now |
DISTI #
PT19-315B/TR8
|
Avnet Americas | Phototransistor Flat Top 940nm 0603 T/R - Tape and Reel (Alt: PT19-315B/TR8) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0376 / $0.0814 | Buy Now |
DISTI #
638-PT19-315B/TR8
|
Mouser Electronics | Phototransistors | 0 |
|
$0.0730 / $0.0890 | Order Now |
|
Future Electronics | 0603 Package Top Phototransistor RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 | 0 |
|
$0.0754 | Buy Now |
DISTI #
PT19-315B/TR8
|
Avnet Americas | Phototransistor Flat Top 940nm 0603 T/R - Tape and Reel (Alt: PT19-315B/TR8) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0376 / $0.0814 | Buy Now |
DISTI #
PT19-315B/TR8
|
TME | Phototransistor, Dim: 1.7x0.8x0.6mm, λp max: 940nm, 30V Min Qty: 5 | 0 |
|
$0.0459 / $0.1712 | RFQ |
Part Details for PT19-315B/TR8
PT19-315B/TR8 CAD Models
PT19-315B/TR8 Part Data Attributes:
|
PT19-315B/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PT19-315B/TR8
Everlight Electronics Co Ltd
Photo Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.6 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 940 nm | |
Power Dissipation-Max | 0.075 W | |
Surface Mount | YES |