Part Details for PT1504-6B by Everlight Electronics Co Ltd
Overview of PT1504-6B by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT1504-6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1150-ND
|
DigiKey | SENSOR PHOTO 940NM TOP VIEW RAD Min Qty: 1500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1218 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 | 0 |
|
$0.0882 | Buy Now |
DISTI #
PT1504-6B
|
TME | Phototransistor, 5mm, λp max: 940nm, 30V, Lens: black, Front: convex Min Qty: 5 | 0 |
|
$0.0534 / $0.1712 | RFQ |
DISTI #
3215040004
|
EBV Elektronik | Phototransistor Chip NPN 940nm 2-Pin T-1 3/4 Bag (Alt: 3215040004) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for PT1504-6B
PT1504-6B CAD Models
PT1504-6B Part Data Attributes:
|
PT1504-6B
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PT1504-6B
Everlight Electronics Co Ltd
Photo Transistor, 940nm, 0.02A I(C), ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.70.80 | |
Samacsys Manufacturer | Everlight | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 4 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.02 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 940 nm | |
Power Dissipation-Max | 0.075 W | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO |