PT10RV13224C2020S
Amphenol Piher
Description: Potentiometer, Carbon, 0.07W, 220000ohm, 100V, 20% +/-Tol, 4139,

Overview of PT10RV13224C2020S by Amphenol Piher

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

CAD Models for PT10RV13224C2020S by Amphenol Piher
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PT10RV13224C2020S by Amphenol Piher

PT10RV13224C2020S
Amphenol Piher
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PIHER SENSORS AND CONTROLS SA
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Construction
Circular
Ganging Number
1
Lead Length
3.3 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Height
6 mm
Package Length
10.3 mm
Package Style
PCB Mount
Package Width
10 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.07 W
Rated Temperature
50 °C
Resistance
220000 Ω
Resistance Law
INVERSE LOGARITHMIC
Resistor Type
POTENTIOMETER
Rotational Angle
220 deg
Surface Mount
NO
Technology
CARBON
Terminal Shape
FLAT
Tolerance
20%
Working Voltage
100 V
Want to compare parts?
  1. PT10RV13224C2020S
    Amphenol Piher
    Potentiometer, Carbon, 0.07W, 220000ohm, 100V, 20% +/-Tol, 4139,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT10RV13224C2020S by Amphenol Piher.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT10RV13224C2020S by Amphenol Piher

Select Manufacturer
Which Manufacturer of PT10RV13224C2020S would you like to use for your alert(s)?
  • Please alert me when PT10RV13224C2020S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT10RV13224C2020S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT10RV13224C2020S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT10RV13224C2020S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT10RV13224C2020S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT10RV13224C2020S by Amphenol Piher

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: