-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon, 0.15W, 20000ohm, 200V, 20% +/-Tol, 300ppm/Cel, 1 Turn(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1993-PT10LV10-203A2020-S-ND
|
DigiKey | TRIMMER 20K OHM 0.15W PC PIN TOP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9768 In Stock |
|
$0.2603 / $0.6000 | Buy Now |
|
Onlinecomponents.com | 10mm Carbon - Through Hole - Potentiometer - Vertical Adjust - 20k Ohm - Linear Taper - 0.15W - 20% Bulk RoHS: Compliant |
5000 In Stock |
|
$0.2003 / $0.3673 | Buy Now |
|
Master Electronics | 10mm Carbon - Through Hole - Potentiometer - Vertical Adjust - 20k Ohm - Linear Taper - 0.15W - 20% Bulk RoHS: Compliant |
5000 In Stock |
|
$0.2003 / $0.3673 | Buy Now |
|
New Advantage Corporation | TRIMPOT CARBON V 10MM 20K �20% SCREWDRIVER RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 800 |
|
$0.3584 | Buy Now |
|
Ozdisan Elektronik | TRIMPOT CARBON V 10MM 20K ±20% SCREWDRIVER | 1000 |
|
$0.2476 / $0.2847 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PT10LV10-203A2020-S
Amphenol Piher
Buy Now
Datasheet
|
Compare Parts:
PT10LV10-203A2020-S
Amphenol Piher
Potentiometer, Carbon, 0.15W, 20000ohm, 200V, 20% +/-Tol, 300ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PIHER SENSORS AND CONTROLS SA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | PIHER | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Circular | |
Ganging Number | 1 | |
Lead Length | 3.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 6 mm | |
Package Length | 10.3 mm | |
Package Style | PCB Mount | |
Package Width | 10 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 50 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 220 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 200 V |