Part Details for PT100MF1MP by Sharp Corp
Overview of PT100MF1MP by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT100MF1MP
PT100MF1MP CAD Models
PT100MF1MP Part Data Attributes
|
PT100MF1MP
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PT100MF1MP
Sharp Corp
Photo Transistor, 860nm, 3 X 1.50 MM, 2.20 MM HEIGHT, SURFACE MOUNT PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 3 X 1.50 MM, 2.20 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Dark Current-Max | 1000 nA | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 860 nm | |
Shape | ROUND | |
Size | 1.5 mm |