Part Details for PT08SP-14-19SY by Amphenol Corporation
Overview of PT08SP-14-19SY by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT08SP-14-19SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT08SP-14-19SY
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 19 POS Crimp RA Cable Mount 19 Terminal 1 Port - Bulk (Alt: PT08SP-14-19SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for PT08SP-14-19SY
PT08SP-14-19SY CAD Models
PT08SP-14-19SY Part Data Attributes
|
PT08SP-14-19SY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT08SP-14-19SY
Amphenol Corporation
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 315 | |
Other Description | Plug, 90 Degree | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Y | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 14-19 |
Alternate Parts for PT08SP-14-19SY
This table gives cross-reference parts and alternative options found for PT08SP-14-19SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT08SP-14-19SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT06A-14-19SX(072) | MIL Series Connector, | Amphenol Corporation | PT08SP-14-19SY vs PT06A-14-19SX(072) |
PT08E-14-19S(025) | MIL Series Connector | Amphenol Corporation | PT08SP-14-19SY vs PT08E-14-19S(025) |
SP06E-14-19S | 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | PT08SP-14-19SY vs SP06E-14-19S |
PT08E-14-19SY(072) | MIL Series Connector | Amphenol Corporation | PT08SP-14-19SY vs PT08E-14-19SY(072) |
PT06A-14-19SY(424) | MIL Series Connector | Amphenol Corporation | PT08SP-14-19SY vs PT06A-14-19SY(424) |
PT06A-14-19S023 | 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | PT08SP-14-19SY vs PT06A-14-19S023 |
PT08E-14-19S(023) | MIL Series Connector | Amphenol Corporation | PT08SP-14-19SY vs PT08E-14-19S(023) |
PT08P-14-19SW | 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | PT08SP-14-19SY vs PT08P-14-19SW |
SP08SP-14-19S | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Amphenol Corporation | PT08SP-14-19SY vs SP08SP-14-19S |
PT06P-14-19S(470) | MIL Series Connector | Amphenol Corporation | PT08SP-14-19SY vs PT06P-14-19S(470) |