There are no models available for this part yet.
Overview of PT07A-12-3P023 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PT07A-12-3P023 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PT07A-12-3P(023)
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Solder ST Jam Nut 3 Terminal 1 Port - Bulk (Alt: PT07A-12-3P(023)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for PT07A-12-3P023 by Amphenol Corporation
Part Data Attributes for PT07A-12-3P023 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
STANDARD: MIL-DTL-26482
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
3
|
Contact Sizes
|
16
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
|
Other Description
|
JAM NUT RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
NEOPRENE RUBBER
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
12
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Unique Insert Number
|
12-3
|
Alternate Parts for PT07A-12-3P023
This table gives cross-reference parts and alternative options found for PT07A-12-3P023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT07A-12-3P023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP02E-12-3P(424) | MIL Series Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Corporation | PT07A-12-3P023 vs SP02E-12-3P(424) |
PT07C-12-3PY(072) | MIL Series Connector | Amphenol Corporation | PT07A-12-3P023 vs PT07C-12-3PY(072) |
PT02A-12-3P(072) | MIL Series Connector, | Amphenol Corporation | PT07A-12-3P023 vs PT02A-12-3P(072) |
PT02H12-3PY023 | MIL Series Connector | Amphenol Corporation | PT07A-12-3P023 vs PT02H12-3PY023 |
PT02P-12-3PY(470) | MIL Series Connector, 3 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | PT07A-12-3P023 vs PT02P-12-3PY(470) |
SP02P-12-3PY(023) | MIL Series Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Corporation | PT07A-12-3P023 vs SP02P-12-3PY(023) |
SP07A-12-3P(072) | MIL Series Connector | Amphenol Corporation | PT07A-12-3P023 vs SP07A-12-3P(072) |
PT01PG-12-3PY(003) | MIL Series Connector | Amphenol Corporation | PT07A-12-3P023 vs PT01PG-12-3PY(003) |
SP00P-12-3P(023) | MIL Series Connector | Amphenol Corporation | PT07A-12-3P023 vs SP00P-12-3P(023) |
PT02E-12-3P-005 | MIL Series Connector | Amphenol Corporation | PT07A-12-3P023 vs PT02E-12-3P-005 |