Part Details for PT06SE-16-26S(476) by Amphenol Corporation
Overview of PT06SE-16-26S(476) by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PT06SE-16-26S(476)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT06SE-16-26S-476
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: PT06SE-16-26S-476) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PT06SE-16-26S(476)
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: PT06SE-16-26S(476)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$112.1500 / $139.0660 | Buy Now |
DISTI #
APH PT06SE16-26S-
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: APH PT06SE16-26S-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 16 Factory Stock |
|
$46.0913 / $75.8570 | Buy Now |
DISTI #
654-PT06SE-16-26S476
|
Mouser Electronics | Circular MIL Spec Connector 26P SZ 16 Crimp Cable Plug 26482 RoHS: Compliant | 0 |
|
$71.5700 / $83.0900 | Order Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 32 |
|
$69.2500 / $78.6700 | Buy Now |
Part Details for PT06SE-16-26S(476)
PT06SE-16-26S(476) CAD Models
PT06SE-16-26S(476) Part Data Attributes
|
PT06SE-16-26S(476)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT06SE-16-26S(476)
Amphenol Corporation
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | BLACK ZINC COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |