Part Details for PT04A18-32PW-072 by Amphenol Corporation
Overview of PT04A18-32PW-072 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GD75232PWR | Texas Instruments | Multiple RS-232 Drivers And Receivers 20-TSSOP 0 to 70 | |
SN74AC32PWR | Texas Instruments | Quadruple 2-Input Positive-OR Gates 14-TSSOP -40 to 85 | |
SN74ALVC32PW | Texas Instruments | Quadruple 2-Input Positive-OR Gate 14-TSSOP -40 to 85 |
Price & Stock for PT04A18-32PW-072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79943367
|
Verical | Miniature Cylindrical Connectors RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 111 |
|
$28.1662 / $32.6367 | Buy Now |
DISTI #
PT04A18-32PW-072
|
PEI Genesis | PT 32C 32#20 PIN RECP Min Qty: 1 | 116 |
|
$25.6200 / $42.7000 | Buy Now |
Part Details for PT04A18-32PW-072
PT04A18-32PW-072 CAD Models
PT04A18-32PW-072 Part Data Attributes
|
PT04A18-32PW-072
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT04A18-32PW-072
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-DTL-26482, SERIES I, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 32 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 85 | |
Other Description | CABLE MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | GRAY ZINC NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
Unique Insert Number | 18-32 |