Part Details for PT02E-24-61P(SR) by Amphenol Corporation
Overview of PT02E-24-61P(SR) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PT02E-24-61P(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT02E-24-61P(SR)
|
Avnet Americas | Connector Miniature Cylindrical Circular RCP 24-61 ST Box Mount - Bulk (Alt: PT02E-24-61P(SR)) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$108.9133 | Buy Now |
DISTI #
654-PT02E-24-61P(SR)
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$119.9100 / $124.0600 | Order Now |
Part Details for PT02E-24-61P(SR)
PT02E-24-61P(SR) CAD Models
PT02E-24-61P(SR) Part Data Attributes
|
PT02E-24-61P(SR)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT02E-24-61P(SR)
Amphenol Corporation
MIL SERIES CONNECTOR,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482, SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 61 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Other Description | SQUARE FLANGE RECEPTACLE WITHOUT REAR ACCESSORY | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 61 | |
Unique Insert Number | 24-61 |