Part Details for PT02E-18-11SY by Amphenol Corporation
Overview of PT02E-18-11SY by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT02E-18-11SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82028197
|
Verical | Conn Circular SKT 11 POS Solder ST Box Mount 11 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 156 |
|
$23.2752 / $26.9697 | Buy Now |
DISTI #
60349876
|
Verical | Conn Circular SKT 11 POS Solder ST Box Mount 11 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 46 |
|
$20.8549 / $39.8146 | Buy Now |
Part Details for PT02E-18-11SY
PT02E-18-11SY CAD Models
PT02E-18-11SY Part Data Attributes
|
PT02E-18-11SY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT02E-18-11SY
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 11 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 241 | |
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Y | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
Unique Insert Number | 18-11 |
Alternate Parts for PT02E-18-11SY
This table gives cross-reference parts and alternative options found for PT02E-18-11SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT02E-18-11SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP02A-18-11S | 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | PT02E-18-11SY vs SP02A-18-11S |
PT07C-18-11S | 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | PT02E-18-11SY vs PT07C-18-11S |
PT00A-18-11SZ | MIL Series Connector | Amphenol Corporation | PT02E-18-11SY vs PT00A-18-11SZ |
SP00P-18-11S | 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | PT02E-18-11SY vs SP00P-18-11S |
PT02A-18-11SX | MIL Series Connector | Amphenol Corporation | PT02E-18-11SY vs PT02A-18-11SX |
PT01E-18-11SY | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | PT02E-18-11SY vs PT01E-18-11SY |
PT00E-18-11SW | MIL Series Connector | Amphenol Corporation | PT02E-18-11SY vs PT00E-18-11SW |
PT01A-18-11SY | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | PT02E-18-11SY vs PT01A-18-11SY |
PT00P-18-11SY | MIL Series Connector | Amphenol Corporation | PT02E-18-11SY vs PT00P-18-11SY |
PT00E-18-11SY | MIL Series Connector | Amphenol Corporation | PT02E-18-11SY vs PT00E-18-11SY |