Datasheets
PT02E-14-12PX(023) by:

MIL Series Connector, 12 Contact(s), Male, Solder Terminal, Receptacle

Part Details for PT02E-14-12PX(023) by Amphenol Corporation

Overview of PT02E-14-12PX(023) by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Price & Stock for PT02E-14-12PX(023)

Part # Distributor Description Stock Price Buy
DISTI # APH PT02E14-12PX-
Avnet Americas Connector Miniature Cylindrical Pin 12 Position Receptacle Solder Straight Box Mount 12 Terminal 1 Port - Bulk (Alt: APH PT02E14-12PX-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk 602 Factory Stock
RFQ
DISTI # PT02E-14-12PX(023)
Avnet Americas Connector Miniature Cylindrical Pin 12 Position Receptacle Solder Straight Box Mount 12 Terminal 1 Port - Bulk (Alt: PT02E-14-12PX(023)) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $18.2382
$18.2382 Buy Now

Part Details for PT02E-14-12PX(023)

PT02E-14-12PX(023) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PT02E-14-12PX(023) Part Data Attributes

PT02E-14-12PX(023) Amphenol Corporation
Buy Now Datasheet
Compare Parts:
PT02E-14-12PX(023) Amphenol Corporation MIL Series Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
Part Life Cycle Code Obsolete
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 5 Days
Additional Feature STANDARD: MIL-DTL-26482
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Nickel (Ni)
Contact Gender MALE
Contact Quantities 8,4
Contact Sizes 20,16
Coupling Type BAYONET
DIN Conformance NO
Degrees of Rotation 90
Other Description BOX MOUNTING RECEPTACLE
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO
IEC Conformance NO
Insulator Material NEOPRENE RUBBER
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization X
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 14
Termination Type SOLDER
Total Number of Contacts 12
Unique Insert Number 14-12

Alternate Parts for PT02E-14-12PX(023)

This table gives cross-reference parts and alternative options found for PT02E-14-12PX(023). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT02E-14-12PX(023), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PT02E-14-12PX(014) MIL Series Connector, 12 Contact(s), Male, Solder Terminal, Receptacle Amphenol Corporation PT02E-14-12PX(023) vs PT02E-14-12PX(014)
PT02E-14-12PX(003) MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle Amphenol Corporation PT02E-14-12PX(023) vs PT02E-14-12PX(003)
PT02E-14-12PX(476) MIL Series Connector, 12 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation PT02E-14-12PX(023) vs PT02E-14-12PX(476)
PT02E-14-12PX(470) MIL Series Connector, 12 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation PT02E-14-12PX(023) vs PT02E-14-12PX(470)
PT02E-14-12PX 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Amphenol Corporation PT02E-14-12PX(023) vs PT02E-14-12PX
PT02E-14-12PX(025) MIL Series Connector, 12 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation PT02E-14-12PX(023) vs PT02E-14-12PX(025)
PT02E-14-12PX(024) MIL Series Connector, 12 Contact(s), Male, Solder Terminal, Receptacle Amphenol Corporation PT02E-14-12PX(023) vs PT02E-14-12PX(024)
PT02E-14-12PX(424) MIL Series Connector, 12 Contact(s), Male, Solder Terminal, Receptacle Amphenol Corporation PT02E-14-12PX(023) vs PT02E-14-12PX(424)
Part Number Description Manufacturer Compare
PT02E-14-12PX(025) MIL Series Connector, 12 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation PT02E-14-12PX(023) vs PT02E-14-12PX(025)
PT02E-14-12PX(424) MIL Series Connector, 12 Contact(s), Male, Solder Terminal, Receptacle Amphenol Corporation PT02E-14-12PX(023) vs PT02E-14-12PX(424)
PT02A-14-12PX(003) MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle Amphenol Corporation PT02E-14-12PX(023) vs PT02A-14-12PX(003)
PT02E-14-12PX(014) MIL Series Connector, 12 Contact(s), Male, Solder Terminal, Receptacle Amphenol Corporation PT02E-14-12PX(023) vs PT02E-14-12PX(014)
PT02E-14-12PX(466) MIL Series Connector, 12 Contact(s), Male, Solder Terminal, Receptacle Amphenol Corporation PT02E-14-12PX(023) vs PT02E-14-12PX(466)
PT02A-14-12PX(024) MIL Series Connector, 12 Contact(s), Male, Solder Terminal, Receptacle Amphenol Corporation PT02E-14-12PX(023) vs PT02A-14-12PX(024)
PT02E-14-12PX(470) MIL Series Connector, 12 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation PT02E-14-12PX(023) vs PT02E-14-12PX(470)
PT02E-14-12PX(003) MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle Amphenol Corporation PT02E-14-12PX(023) vs PT02E-14-12PX(003)
PT02E-14-12PX 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Amphenol Corporation PT02E-14-12PX(023) vs PT02E-14-12PX
PT02A-14-12PX(466) MIL Series Connector, 12 Contact(s), Male, Solder Terminal, Receptacle Amphenol Corporation PT02E-14-12PX(023) vs PT02A-14-12PX(466)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT02E-14-12PX(023) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT02E-14-12PX(023) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of PT02E-14-12PX(023) would you like to use for your alert(s)?
  • Please alert me when PT02E-14-12PX(023) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT02E-14-12PX(023) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT02E-14-12PX(023) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT02E-14-12PX(023) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT02E-14-12PX(023).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT02E-14-12PX(023) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: