There are no models available for this part yet.
Overview of PT02A-16-26S(027) by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PT02A-16-26S(027) by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-PT02A16-26S(027)
|
Mouser Electronics | Circular MIL Spec Connector 26S SIZE 16 GEN DUTY BOX MOUNT CONNECTOR RoHS: Compliant | 0 |
|
$21.8300 / $34.5200 | Order Now |
CAD Models for PT02A-16-26S(027) by Amphenol Corporation
Part Data Attributes for PT02A-16-26S(027) by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-C-26482
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
ZINC COBALT
|
Shell Size
|
16
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
26
|
Alternate Parts for PT02A-16-26S(027)
This table gives cross-reference parts and alternative options found for PT02A-16-26S(027). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT02A-16-26S(027), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT02A-16-26S(476) | MIL Series Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | PT02A-16-26S(027) vs PT02A-16-26S(476) |
PT02A-16-26S(466) | MIL Series Connector, 26 Contact(s), Female, Solder Terminal, Receptacle | Amphenol Corporation | PT02A-16-26S(027) vs PT02A-16-26S(466) |
PT02A-16-26S(470) | MIL Series Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | PT02A-16-26S(027) vs PT02A-16-26S(470) |
PT02A-16-26S | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | PT02A-16-26S(027) vs PT02A-16-26S |
PT02A-16-26S(003) | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | PT02A-16-26S(027) vs PT02A-16-26S(003) |
PT02A-16-26S(424) | MIL Series Connector, 26 Contact(s), Female, Solder Terminal, Receptacle | Amphenol Corporation | PT02A-16-26S(027) vs PT02A-16-26S(424) |