There are no models available for this part yet.
Overview of PT01E-22-36S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106266-0009001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 36S, Vertical, Header. | |
51940-503LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 36S Vertical Receptacle. | |
51952-252LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 36S Vertical Header. |
Price & Stock for PT01E-22-36S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PT01E-22-36S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 36 POS Solder ST Cable Mount 36 Terminal 1 Port - Bulk (Alt: PT01E-22-36S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$112.0028 | Buy Now | |
DISTI #
523-PT01E-22-36S
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$132.2300 / $136.8000 | Order Now | |
DISTI #
77534165
|
Verical | Conn Circular SKT 36 POS Solder ST Cable Mount 36 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$122.0696 | Buy Now |
CAD Models for PT01E-22-36S by Amphenol Corporation
Part Data Attributes for PT01E-22-36S by Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-26482
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
36
|
Contact Sizes
|
20
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
|
Other Description
|
CABLE CONNECTING RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
NEOPRENE RUBBER
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
22
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
36
|
Unique Insert Number
|
22-36
|
Alternate Parts for PT01E-22-36S
This table gives cross-reference parts and alternative options found for PT01E-22-36S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT01E-22-36S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT00P-22-36S | MIL Series Connector | Amphenol Corporation | PT01E-22-36S vs PT00P-22-36S |
PT01A-22-36SX | MIL Series Connector, 36 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | PT01E-22-36S vs PT01A-22-36SX |
PT02E-22-36SY | MIL Series Connector | Amphenol Corporation | PT01E-22-36S vs PT02E-22-36SY |
PT02P-22-36S | 36 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | PT01E-22-36S vs PT02P-22-36S |
PT01A-22-36SY | MIL Series Connector, 36 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | PT01E-22-36S vs PT01A-22-36SY |
SP02A-22-36S | 36 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | PT01E-22-36S vs SP02A-22-36S |
PT00E-22-36SY | MIL Series Connector | Amphenol Corporation | PT01E-22-36S vs PT00E-22-36SY |
PT00E-22-36SZ | MIL Series Connector | Amphenol Corporation | PT01E-22-36S vs PT00E-22-36SZ |
PT00E-22-36SW | MIL Series Connector | Amphenol Corporation | PT01E-22-36S vs PT00E-22-36SW |
PT01P-22-36S | MIL Series Connector | Amphenol Corporation | PT01E-22-36S vs PT01P-22-36S |