Datasheets
PT01E-14-15PZ(424) by:

MIL Series Connector

Part Details for PT01E-14-15PZ(424) by Amphenol Corporation

Overview of PT01E-14-15PZ(424) by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Aerospace and Defense Agriculture Technology Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
71V256SA15PZG8 Renesas Electronics Corporation 3.3V, 32K X 8 Asynchronous Static RAM
71256SA15PZG8 Renesas Electronics Corporation 5.0V 32K x 8 Asynchronous Static Ram, TSOP0/Reel
71256SA15PZG Renesas Electronics Corporation 5.0V 32K x 8 Asynchronous Static Ram, TSOP234/Tray

Part Details for PT01E-14-15PZ(424)

PT01E-14-15PZ(424) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PT01E-14-15PZ(424) Part Data Attributes

PT01E-14-15PZ(424) Amphenol Corporation
Buy Now Datasheet
Compare Parts:
PT01E-14-15PZ(424) Amphenol Corporation MIL Series Connector
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-26482
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Termination Nickel (Ni)
Contact Gender MALE
Contact Quantities 14,1
Contact Sizes 20,16
Coupling Type BAYONET
Degrees of Rotation 234
Other Description CABLE CONNECTING RECEPTACLE
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO
Insulator Material NEOPRENE RUBBER
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization Z
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 14
Termination Type SOLDER
Total Number of Contacts 15
Unique Insert Number 14-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT01E-14-15PZ(424) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT01E-14-15PZ(424) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of PT01E-14-15PZ(424) would you like to use for your alert(s)?
  • Please alert me when PT01E-14-15PZ(424) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT01E-14-15PZ(424) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT01E-14-15PZ(424) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT01E-14-15PZ(424) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT01E-14-15PZ(424).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT01E-14-15PZ(424) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: