Part Details for PT-15-MVA1215KC2020 by Song Huei Electric Co Ltd
Overview of PT-15-MVA1215KC2020 by Song Huei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT-15-MVA1215KC2020
PT-15-MVA1215KC2020 CAD Models
PT-15-MVA1215KC2020 Part Data Attributes
|
PT-15-MVA1215KC2020
Song Huei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PT-15-MVA1215KC2020
Song Huei Electric Co Ltd
Potentiometer, Carbon, 0.25W, 15000ohm, 250V, 20% +/-Tol, -300,300ppm/Cel, 5933
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SONG HUEI ELECTRIC CO LTD | |
Package Description | 3 Terminals, 5933 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Construction | Hortizontal Mount | |
Lead Diameter | 1.3 mm | |
Lead Length | 4 mm | |
Manufacturer Series | PT-15 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 15 mm | |
Package Length | 15 mm | |
Package Style | 3 Terminals | |
Package Width | 8.5 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 15000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 265 deg | |
Series | PT-15 | |
Size Code | 5933 | |
Technology | CARBON | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 20% | |
Working Voltage | 250 V |