Part Details for PSV/950E-03 by Smiths Group
Overview of PSV/950E-03 by Smiths Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3950EMSE#TRPBF | Analog Devices | 60V, 1.5A LED Drvr w/ Exp Scal | |
LT1950EGN#PBF | Analog Devices | 1x Switch PWM Cntr w/ Auxiliar | |
LT1950EGN#TRPBF | Analog Devices | 1x Switch PWM Cntr w/ Auxiliar |
Part Details for PSV/950E-03
PSV/950E-03 CAD Models
PSV/950E-03 Part Data Attributes
|
PSV/950E-03
Smiths Group
Buy Now
Datasheet
|
Compare Parts:
PSV/950E-03
Smiths Group
Phase Shifter, 902.5MHz Min, 997.5MHz Max, 90deg Min,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMITHS GROUP PLC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 5 dBm | |
Insertion Loss-Max | 1.6 dB | |
Operating Frequency-Max | 997.5 MHz | |
Operating Frequency-Min | 902.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Phase Shift-Min | 90 deg | |
RF/Microwave Device Type | PHASE SHIFTER |