Part Details for PSV/850E-03 by Smiths Group
Overview of PSV/850E-03 by Smiths Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSV/850E-03
PSV/850E-03 CAD Models
PSV/850E-03 Part Data Attributes:
|
PSV/850E-03
Smiths Group
Buy Now
Datasheet
|
Compare Parts:
PSV/850E-03
Smiths Group
Phase Shifter, 807.5MHz Min, 892.5MHz Max, 90deg Min,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMITHS GROUP PLC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 5 dBm | |
Insertion Loss-Max | 1.6 dB | |
Operating Frequency-Max | 892.5 MHz | |
Operating Frequency-Min | 807.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Phase Shift-Min | 90 deg | |
RF/Microwave Device Type | PHASE SHIFTER |