Part Details for PSU82915B82 by Cornell Dubilier Electronics Inc
Overview of PSU82915B82 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSU82915B82
PSU82915B82 CAD Models
PSU82915B82 Part Data Attributes
|
PSU82915B82
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSU82915B82
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 829uF, Chassis Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 829 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | NON-POLARIZED | |
Rated (AC) Voltage (URac) | 110 V | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for PSU82915B82
This table gives cross-reference parts and alternative options found for PSU82915B82. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSU82915B82, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSU82915A82 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 829uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | PSU82915B82 vs PSU82915A82 |