Power Circuits
PST426M350NR
Mitsumi Electric Co Ltd
Description: Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN

Overview of PST426M350NR by Mitsumi Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for PST426M350NR by Mitsumi Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PST426M350NR by Mitsumi Electric Co Ltd

PST426M350NR
Mitsumi Electric Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUMI ELECTRIC CO LTD
Part Package Code
SOT-23
Package Description
LSSOP,
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE DETECTOR
JESD-30 Code
R-PDSO-G3
Length
2.9 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+3.5V
Width
1.6 mm
Want to compare parts?
  1. PST426M350NR
    Mitsumi Electric Co Ltd
    Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN
    VS

Alternate Parts for PST426M350NR

This table gives cross-reference parts and alternative options found for PST426M350NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PST426M350NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX6463UR35+ Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN Maxim Integrated Products PST426M350NR vs MAX6463UR35+
PT7M6135CLTA3EX Power Supply Support Circuit, Fixed, 1 Channel, +3.5VV, PDSO3, GREEN, SOT-23, 3 PIN Diodes Incorporated PST426M350NR vs PT7M6135CLTA3EX
PST416M350NR Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN Mitsumi Electric Co Ltd PST426M350NR vs PST416M350NR
PT7M6435NLTA3EX Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Diodes Incorporated PST426M350NR vs PT7M6435NLTA3EX
RT9818A-35PV Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN Richtek Technology Corp PST426M350NR vs RT9818A-35PV
RT9818E-35PV Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN Richtek Technology Corp PST426M350NR vs RT9818E-35PV
RT9818E-35GVL Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, SOT-23, 3 PIN Richtek Technology Corp PST426M350NR vs RT9818E-35GVL
RT9818G-35GV Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, SOT-23, 3 PIN Richtek Technology Corp PST426M350NR vs RT9818G-35GV
RT9818H-35PVL Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN Richtek Technology Corp PST426M350NR vs RT9818H-35PVL
PST436M350NR Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN Mitsumi Electric Co Ltd PST426M350NR vs PST436M350NR
Part Number Description Manufacturer Compare
MAX6463UR35+ Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN Maxim Integrated Products PST426M350NR vs MAX6463UR35+
PST416M350NR Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN Mitsumi Electric Co Ltd PST426M350NR vs PST416M350NR
PT7M6135CHTA3EX Power Supply Support Circuit, Fixed, 1 Channel, +3.5VV, PDSO3, GREEN, SOT-23, 3 PIN Diodes Incorporated PST426M350NR vs PT7M6135CHTA3EX
PST436M350NL Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN Mitsumi Electric Co Ltd PST426M350NR vs PST436M350NL
PT7M6435NLTA3EX Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Diodes Incorporated PST426M350NR vs PT7M6435NLTA3EX
PT7M6135CLTA3EX Power Supply Support Circuit, Fixed, 1 Channel, +3.5VV, PDSO3, GREEN, SOT-23, 3 PIN Diodes Incorporated PST426M350NR vs PT7M6135CLTA3EX
PT7M6135NLTA3E Power Supply Support Circuit, Fixed, 1 Channel, +3.5VV, PDSO3, SC-70, 3 PIN Diodes Incorporated PST426M350NR vs PT7M6135NLTA3E
82N35L-AE3-5-R Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN Unisonic Technologies Co Ltd PST426M350NR vs 82N35L-AE3-5-R
PST416M350NL Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN Mitsumi Electric Co Ltd PST426M350NR vs PST416M350NL
PT7M6435CHTA3EX Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Diodes Incorporated PST426M350NR vs PT7M6435CHTA3EX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PST426M350NR by Mitsumi Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PST426M350NR by Mitsumi Electric Co Ltd

  • Please alert me when PST426M350NR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PST426M350NR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PST426M350NR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PST426M350NR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PST426M350NR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PST426M350NR by Mitsumi Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: