Part Details for PSS-2-400B by Merrimac Industries Inc
Overview of PSS-2-400B by Merrimac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5400/BCA | Rochester Electronics LLC | NAND GATE; QUAD 2-INPUT | |
5400/BDA | Rochester Electronics LLC | 5400 - NAND GATE, QUAD 2-INPUT - Dual marked (M38510/00104BDA) | |
R8A77230D400BG#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part Details for PSS-2-400B
PSS-2-400B CAD Models
PSS-2-400B Part Data Attributes
|
PSS-2-400B
Merrimac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
PSS-2-400B
Merrimac Industries Inc
Digitally Controlled Phase Shifter, 380MHz Min, 420MHz Max, 0deg Min, 90deg Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MERRIMAC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 420 MHz | |
Operating Frequency-Min | 380 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 90 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | DIGITALLY CONTROLLED PHASE SHIFTER | |
VSWR-Max | 1.6 |