Part Details for PSS-11-01-TM-S by Samtec Inc
Overview of PSS-11-01-TM-S by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for PSS-11-01-TM-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PSS-11-01-TM-S-ND
|
DigiKey | .200" POWER SOCKET STRIP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.4200 | Buy Now |
DISTI #
PSS-11-01-TM-S
|
Avnet Americas | Conn Socket Strip SKT 11 POS 5.08mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: PSS-11-01-TM-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-PSS1101TMS
|
Mouser Electronics | Power to the Board ".200"" Power Socket Strip" RoHS: Compliant | 0 |
|
$1.2600 / $3.6300 | Order Now |
|
Onlinecomponents.com | .200" Power Socket Strip RoHS: Compliant | 0 |
|
$1.3800 / $4.2900 | Buy Now |
DISTI #
000000000001673133
|
Sager | Power to the Board .200 Power Socket Strip Min Qty: 1 | 0 |
|
$2.0800 / $3.6300 | Buy Now |
|
Master Electronics | .200" Power Socket Strip RoHS: Compliant | 0 |
|
$1.3800 / $4.2900 | Buy Now |
Part Details for PSS-11-01-TM-S
PSS-11-01-TM-S CAD Models
PSS-11-01-TM-S Part Data Attributes
|
PSS-11-01-TM-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PSS-11-01-TM-S
Samtec Inc
Rectangular Power Connector, 11 Contact(s), Female, Solder Terminal, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |