Part Details for PSR242-7-9IR by Bel Power Solutions
Overview of PSR242-7-9IR by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for PSR242-7-9IR
PSR242-7-9IR CAD Models
PSR242-7-9IR Part Data Attributes:
|
PSR242-7-9IR
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
PSR242-7-9IR
Bel Power Solutions
1-OUTPUT DC-DC REG PWR SUPPLY MODULE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE ON/OFF | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 80 V | |
Input Voltage-Min | 29 V | |
Input Voltage-Nom | 50 V | |
JESD-30 Code | R-MDMA-P6 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24.14 V | |
Output Voltage-Min | 23.86 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 48 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PSR242-7-9IR
This table gives cross-reference parts and alternative options found for PSR242-7-9IR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSR242-7-9IR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSR242-7-7IR | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | Bel Fuse | PSR242-7-9IR vs PSR242-7-7IR |
PSR242-79IR | DC-DC Regulated Power Supply Module, 1 Output, Hybrid | Bel Power Solutions | PSR242-7-9IR vs PSR242-79IR |