There are no models available for this part yet.
Overview of PSR073FS0350Z by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PSR073FS0350Z by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AC7241
|
Newark | Powr-Speed Sqb Size 73 Flush Eng 350A/ Box |Littelfuse PSR073FS0350Z RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$307.8500 / $336.0500 | Buy Now | |
DISTI #
F11886-ND
|
DigiKey | FUSE SQUARE 350A 1.3KVAC/1KVDC Min Qty: 2 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$427.2300 | Buy Now | |
DISTI #
576-PSR073FS0350Z
|
Mouser Electronics | Specialty Fuses 350A 1250V SIZE 73 Flush End In Thread RoHS: Compliant | 0 |
|
$427.2300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 30 Weeks Container: Box | 0Box |
|
$335.7200 | Buy Now | ||
Onlinecomponents.com | Powr-Speed Sqb Size 73 Flush Eng 350A RoHS: Compliant | 0 |
|
$386.3100 / $1,123.8600 | Buy Now | ||
DISTI #
PSR073FS0350Z
|
TME | Fuse: fuse, ultra rapid, 350A, 1.25kVAC, 1kVDC, ceramic,industrial Min Qty: 1 | 0 |
|
$512.1500 / $551.5500 | RFQ | |
DISTI #
000000000007223569
|
Sager | POWR-SPEED SQB SIZE 73 FLUSH ENG 350A Min Qty: 2 | 0 |
|
$330.9900 / $419.6400 | Buy Now | |
DISTI #
C1S425201229531
|
Chip1Stop | Fuses RoHS: Compliant pbFree: Yes | 1 |
|
$106.0000 | Buy Now |
CAD Models for PSR073FS0350Z by Littelfuse Inc
Part Data Attributes for PSR073FS0350Z by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED BREAKING CAPACITY AT 1000 VDC: 150000 A
|
Blow Characteristic
|
FAST
|
Body Breadth
|
73.5 mm
|
Body Height
|
108.4 mm
|
Body Length or Diameter
|
75 mm
|
Built-in Feature
|
INDICATOR
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
13586 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
100000 A
|
Rated Current
|
350 A
|
Rated Voltage(AC)
|
1300 V
|
Rated Voltage(DC)
|
1000 V
|
Reference Standard
|
CUL; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
THREADED
|
Alternate Parts for PSR073FS0350Z
This table gives cross-reference parts and alternative options found for PSR073FS0350Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSR073FS0350Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSR070FL0350Z | Electric Fuse, Fast Blow, 350A, 1300VAC, 1000VDC, 100000A (IR), Inline/holder, | Littelfuse Inc | PSR073FS0350Z vs PSR070FL0350Z |
PSR070UL0350Z | Electric Fuse, Fast Blow, 350A, 1300VAC, 1000VDC, 100000A (IR), Inline/holder, | Littelfuse Inc | PSR073FS0350Z vs PSR070UL0350Z |
PSR070FS0350Z | Electric Fuse, Fast Blow, 350A, 1300VAC, 1000VDC, 100000A (IR), Inline/holder, | Littelfuse Inc | PSR073FS0350Z vs PSR070FS0350Z |
PSR072UL0350X | Electric Fuse, Fast Blow, 350A, 1300VAC, 1000VDC, 100000A (IR), Inline/holder, | Littelfuse Inc | PSR073FS0350Z vs PSR072UL0350X |
PSR071UL0350Z | Electric Fuse, Fast Blow, 350A, 1300VAC, 1000VDC, 100000A (IR), Inline/holder, | Littelfuse Inc | PSR073FS0350Z vs PSR071UL0350Z |
PSR072FS0350Z | Electric Fuse, | Littelfuse Inc | PSR073FS0350Z vs PSR072FS0350Z |
PSR071FS0350Z | Electric Fuse, | Littelfuse Inc | PSR073FS0350Z vs PSR071FS0350Z |