There are no models available for this part yet.
Overview of PSR05-LF by ProTek Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for PSR05-LF by ProTek Devices
Part Data Attributes for PSR05-LF by ProTek Devices
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PROTEK DEVICES
|
Package Description
|
R-PDSO-G4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
LOW CAPACITANCE
|
Breakdown Voltage-Min
|
6 V
|
Breakdown Voltage-Nom
|
6 V
|
Case Connection
|
ANODE
|
Clamping Voltage-Max
|
20 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
270
|
Polarity
|
UNIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
5 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for PSR05-LF
This table gives cross-reference parts and alternative options found for PSR05-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSR05-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR05.TC | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, TO-253AA, SOT-143, 4 PIN | Semtech Corporation | PSR05-LF vs SR05.TC |
SR05.TGT | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SOT-143, 4 PIN | Semtech Corporation | PSR05-LF vs SR05.TGT |
Related Parts for PSR05-LF
-
PSR05-LF-T7Transient Suppressors
-
RB520S30Rectifier Diodes
-
1206L075THYRNon-linear Resistors
-
CC0402JRNPO9BN181Fixed Capacitors
-
MC9S12DG128CPVEMicrocontrollers
-
IRFR3410TRPBFPower Field-Effect Transistors
-
RN731JTTD7500B25Fixed Resistors
-
67997-210HLFHeaders and Edge Type Connectors
-
TS914AIYDTOperational Amplifiers