Part Details for PSR032FL0550Z by Littelfuse Inc
Overview of PSR032FL0550Z by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PSR032FL0550Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6054
|
Newark | Semiconductor Fuse, High-Speed, 550A, Product Range:Powr-Speed Psr Series, Fuse Current:550A, Blow Characteristic:Very Fast Acting, Fuse Size Metric:60Mm X 60Mm X 52Mm, Fuse Size Imperial:2.36" X 2.36" X 2.05" Rohs Compliant: Yes |Littelfuse PSR032FL0550Z RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.4000 / $200.2000 | Buy Now |
DISTI #
PSR032FL0550Z-ND
|
DigiKey | FUSE SQUARE 550A 700VAC/600VDC Min Qty: 3 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$254.5200 | Buy Now |
DISTI #
576-PSR032FL0550Z
|
Mouser Electronics | Specialty Fuses 550A 700V SIZE 32 Flush End Mtrc Thred RoHS: Compliant | 0 |
|
$222.3200 / $230.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 18 Weeks Container: Box | 0Box |
|
$200.0000 | Buy Now |
|
Onlinecomponents.com | Powr-Speed Sqb Size 32 Flush Metric 550A RoHS: Compliant | 0 |
|
$260.4500 / $757.7100 | Buy Now |
DISTI #
PSR032FL0550Z
|
TTI | Specialty Fuses 550A 700V SIZE 32 Flush End Mtrc Thred RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 3 Container: Bulk | Americas - 0 |
|
$213.3300 / $221.9500 | Buy Now |
DISTI #
PSR032FL0550Z
|
TME | Fuse: fuse, ultra rapid, 550A, 690VAC, 600VDC, ceramic,industrial Min Qty: 1 | 0 |
|
$392.8600 / $433.0700 | RFQ |
DISTI #
000000000007223262
|
Sager | POWR-SPEED SQB SIZE 32 FLUSH METRIC 550A Min Qty: 3 | 0 |
|
$197.1800 / $250.0000 | Buy Now |
Part Details for PSR032FL0550Z
PSR032FL0550Z CAD Models
PSR032FL0550Z Part Data Attributes
|
PSR032FL0550Z
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSR032FL0550Z
Littelfuse Inc
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 150000 A | |
Blow Characteristic | FAST | |
Body Breadth | 51 mm | |
Body Height | 94.9 mm | |
Body Length or Diameter | 60 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 26327 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 550 A | |
Rated Voltage(AC) | 700 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CCC; CE; CUL; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | THREADED |
Alternate Parts for PSR032FL0550Z
This table gives cross-reference parts and alternative options found for PSR032FL0550Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSR032FL0550Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSR032FS0550Z | Electric Fuse, | Littelfuse Inc | PSR032FL0550Z vs PSR032FS0550Z |