Part Details for PSOT24LC-LF by ProTek Devices
Overview of PSOT24LC-LF by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSOT24LC-LF
PSOT24LC-LF CAD Models
PSOT24LC-LF Part Data Attributes
|
PSOT24LC-LF
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PSOT24LC-LF
ProTek Devices
Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 2 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 26.7 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PSOT24LC-LF
This table gives cross-reference parts and alternative options found for PSOT24LC-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSOT24LC-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL24.TC | Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 1 Element, Silicon, SOT-23, 3 PIN | Semtech Corporation | PSOT24LC-LF vs SL24.TC |
SL24 | Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 1 Element, Silicon, SOT-23, 3 PIN | Semtech Corporation | PSOT24LC-LF vs SL24 |
SL24T1G | ESD / Surge Protector, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | PSOT24LC-LF vs SL24T1G |
SL24T1 | DIODE 300 W, UNIDIRECTIONAL, SILICON, TVS DIODE, TO-236, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, 3 PIN, Transient Suppressor | onsemi | PSOT24LC-LF vs SL24T1 |
SL24T3G | 300W, UNIDIRECTIONAL, SILICON, TVS DIODE, TO-236, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, 3 PIN | onsemi | PSOT24LC-LF vs SL24T3G |