Part Details for PSO6C568M by KOA Speer Electronics Inc
Overview of PSO6C568M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PSO6C568M
PSO6C568M CAD Models
PSO6C568M Part Data Attributes:
|
PSO6C568M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSO6C568M
KOA Speer Electronics Inc
RES,SMT,WIREWOUND,5.6G OHMS,300KWV,20% +/-TOL,-3000,3000PPM TC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Non Inductive | |
Manufacturer Series | PSO | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -15 °C | |
Package Diameter | 80 mm | |
Package Length | 1050 mm | |
Package Style | SMT | |
Rated Power Dissipation (P) | 200 W | |
Resistance | 5600000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PSO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 3000 ppm/°C | |
Tolerance | 20% | |
Working Voltage | 300000 V |