Logic
PSN74HCS595BQBR
Texas Instruments
Description: 8-bit shift register with Schmitt-trigger inputs and 3-state output registers 16-WQFN -40 to 125

Overview of PSN74HCS595BQBR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PSN74HCS595BQBR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSN74HCS595BQBR by Texas Instruments

PSN74HCS595BQBR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2020-08-30
Logic IC Type
SERIAL IN PARALLEL OUT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Temperature Grade
AUTOMOTIVE
Want to compare parts?
  1. PSN74HCS595BQBR
    Texas Instruments
    8-bit shift register with Schmitt-trigger inputs and 3-state output registers 16-WQFN -40 to 125
    VS

Alternate Parts for PSN74HCS595BQBR

This table gives cross-reference parts and alternative options found for PSN74HCS595BQBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSN74HCS595BQBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HCS595QBQBRQ1 Automotive 8-bit shift register with Schmitt-trigger inputs and 3-state output registers 16-WQFN -40 to 125 Texas Instruments PSN74HCS595BQBR vs SN74HCS595QBQBRQ1
SN74HCS595BQBR 8-bit shift register with Schmitt-trigger inputs and 3-state output registers 16-WQFN -40 to 125 Texas Instruments PSN74HCS595BQBR vs SN74HCS595BQBR
Part Number Description Manufacturer Compare
SN74HCS595QBQBRQ1 Automotive 8-bit shift register with Schmitt-trigger inputs and 3-state output registers 16-WQFN -40 to 125 Texas Instruments PSN74HCS595BQBR vs SN74HCS595QBQBRQ1
SN74HCS595PWR 8-bit shift register with Schmitt-trigger inputs and 3-state output registers 16-TSSOP -40 to 125 Texas Instruments PSN74HCS595BQBR vs SN74HCS595PWR
SN74HCS595BQBR 8-bit shift register with Schmitt-trigger inputs and 3-state output registers 16-WQFN -40 to 125 Texas Instruments PSN74HCS595BQBR vs SN74HCS595BQBR
SN74HCS595DR 8-bit shift register with Schmitt-trigger inputs and 3-state output registers 16-SOIC -40 to 125 Texas Instruments PSN74HCS595BQBR vs SN74HCS595DR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSN74HCS595BQBR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSN74HCS595BQBR by Texas Instruments

  • Please alert me when PSN74HCS595BQBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSN74HCS595BQBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSN74HCS595BQBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSN74HCS595BQBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSN74HCS595BQBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSN74HCS595BQBR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: