Datasheets
PSN6MB568K by: KOA Speer Electronics Inc

Fixed Resistor, Wire Wound, 250W, 5600000000ohm, 300000V, 10% +/-Tol, -3000,3000ppm/Cel,

Part Details for PSN6MB568K by KOA Speer Electronics Inc

Overview of PSN6MB568K by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for PSN6MB568K

PSN6MB568K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PSN6MB568K Part Data Attributes

PSN6MB568K KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
PSN6MB568K KOA Speer Electronics Inc Fixed Resistor, Wire Wound, 250W, 5600000000ohm, 300000V, 10% +/-Tol, -3000,3000ppm/Cel,
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.29.00.00
Construction Non Inductive
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -30 °C
Package Diameter 62 mm
Package Length 1000 mm
Package Style SMT
Rated Power Dissipation (P) 250 W
Resistance 5600000000 Ω
Resistor Type FIXED RESISTOR
Series PSN
Technology WIRE WOUND
Temperature Coefficient 3000 ppm/°C
Tolerance 10%
Working Voltage 300000 V

Alternate Parts for PSN6MB568K

This table gives cross-reference parts and alternative options found for PSN6MB568K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSN6MB568K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PSN6CB568K Fixed Resistor, Wire Wound, 250W, 5600000000ohm, 300000V, 10% +/-Tol, -3000,3000ppm/Cel, KOA Speer Electronics Inc PSN6MB568K vs PSN6CB568K
PSN6CPTA568K Fixed Resistor, Wire Wound, 250W, 5600000000ohm, 300000V, 10% +/-Tol, -3000,3000ppm/Cel, KOA Speer Electronics Inc PSN6MB568K vs PSN6CPTA568K
PSN6CA568K Fixed Resistor, Wire Wound, 250W, 5600000000ohm, 300000V, 10% +/-Tol, -3000,3000ppm/Cel, KOA Speer Electronics Inc PSN6MB568K vs PSN6CA568K
PSN6CPTB568K Fixed Resistor, Wire Wound, 250W, 5600000000ohm, 300000V, 10% +/-Tol, -3000,3000ppm/Cel, KOA Speer Electronics Inc PSN6MB568K vs PSN6CPTB568K
PSN6CPT568K Fixed Resistor, Wire Wound, 250W, 5600000000ohm, 300000V, 10% +/-Tol, -3000,3000ppm/Cel, KOA Speer Electronics Inc PSN6MB568K vs PSN6CPT568K
PSN6CPC568K Fixed Resistor, Wire Wound, 250W, 5600000000ohm, 300000V, 10% +/-Tol, -3000,3000ppm/Cel, KOA Speer Electronics Inc PSN6MB568K vs PSN6CPC568K
PSN6M568K Fixed Resistor, Wire Wound, 250W, 5600000000ohm, 300000V, 10% +/-Tol, -3000,3000ppm/Cel, KOA Speer Electronics Inc PSN6MB568K vs PSN6M568K
PSN6CPCB568K Fixed Resistor, Wire Wound, 250W, 5600000000ohm, 300000V, 10% +/-Tol, -3000,3000ppm/Cel, KOA Speer Electronics Inc PSN6MB568K vs PSN6CPCB568K
PSN6CPCA568K Fixed Resistor, Wire Wound, 250W, 5600000000ohm, 300000V, 10% +/-Tol, -3000,3000ppm/Cel, KOA Speer Electronics Inc PSN6MB568K vs PSN6CPCA568K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSN6MB568K by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSN6MB568K by KOA Speer Electronics Inc

  • Please alert me when PSN6MB568K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PSN6MB568K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSN6MB568K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PSN6MB568K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSN6MB568K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSN6MB568K by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: