PSN6CB125M
KOA Speer Electronics Inc
Description: Fixed Resistor, Wire Wound, 250W, 1200000ohm, 300000V, 20% +/-Tol, -1000,1000ppm/Cel,

Overview of PSN6CB125M by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for PSN6CB125M by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSN6CB125M by KOA Speer Electronics Inc

PSN6CB125M
KOA Speer Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Construction
Non Inductive
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-30 °C
Package Diameter
62 mm
Package Length
1000 mm
Package Style
SMT
Rated Power Dissipation (P)
250 W
Resistance
1200000 Ω
Resistor Type
FIXED RESISTOR
Series
PSN
Technology
WIRE WOUND
Temperature Coefficient
1000 ppm/°C
Tolerance
20%
Working Voltage
300000 V
Want to compare parts?
  1. PSN6CB125M
    KOA Speer Electronics Inc
    Fixed Resistor, Wire Wound, 250W, 1200000ohm, 300000V, 20% +/-Tol, -1000,1000ppm/Cel,
    VS

Alternate Parts for PSN6CB125M

This table gives cross-reference parts and alternative options found for PSN6CB125M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSN6CB125M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PSN6M125M Fixed Resistor, Wire Wound, 250W, 1200000ohm, 300000V, 20% +/-Tol, -1000,1000ppm/Cel, KOA Speer Electronics Inc PSN6CB125M vs PSN6M125M
PSN6MS125M Fixed Resistor, Wire Wound, 250W, 1200000ohm, 300000V, 20% +/-Tol, -1000,1000ppm/Cel, KOA Speer Electronics Inc PSN6CB125M vs PSN6MS125M
PSN6CPT125M Fixed Resistor, Wire Wound, 250W, 1200000ohm, 300000V, 20% +/-Tol, -1000,1000ppm/Cel, KOA Speer Electronics Inc PSN6CB125M vs PSN6CPT125M
PSN6CPCA125M Fixed Resistor, Wire Wound, 250W, 1200000ohm, 300000V, 20% +/-Tol, -1000,1000ppm/Cel, KOA Speer Electronics Inc PSN6CB125M vs PSN6CPCA125M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSN6CB125M by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSN6CB125M by KOA Speer Electronics Inc

  • Please alert me when PSN6CB125M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSN6CB125M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSN6CB125M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSN6CB125M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSN6CB125M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSN6CB125M by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: