Part Details for PSN5CPCB118M by KOA Speer Electronics Inc
Overview of PSN5CPCB118M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSN5CPCB118M
PSN5CPCB118M CAD Models
PSN5CPCB118M Part Data Attributes
|
PSN5CPCB118M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSN5CPCB118M
KOA Speer Electronics Inc
Fixed Resistor, Wire Wound, 125W, 1100000000ohm, 150000V, 20% +/-Tol, -3000,3000ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Non Inductive | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 62 mm | |
Package Length | 500 mm | |
Package Style | SMT | |
Rated Power Dissipation (P) | 125 W | |
Resistance | 1100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PSN | |
Technology | WIRE WOUND | |
Temperature Coefficient | 3000 ppm/°C | |
Tolerance | 20% | |
Working Voltage | 150000 V |
Alternate Parts for PSN5CPCB118M
This table gives cross-reference parts and alternative options found for PSN5CPCB118M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSN5CPCB118M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSN5CPTA118M | Fixed Resistor, Wire Wound, 125W, 1100000000ohm, 150000V, 20% +/-Tol, -3000,3000ppm/Cel, | KOA Speer Electronics Inc | PSN5CPCB118M vs PSN5CPTA118M |
PSN5MS118M | Fixed Resistor, Wire Wound, 125W, 1100000000ohm, 150000V, 20% +/-Tol, -3000,3000ppm/Cel, | KOA Speer Electronics Inc | PSN5CPCB118M vs PSN5MS118M |
PSN5CB118M | Fixed Resistor, Wire Wound, 125W, 1100000000ohm, 150000V, 20% +/-Tol, -3000,3000ppm/Cel, | KOA Speer Electronics Inc | PSN5CPCB118M vs PSN5CB118M |
PSN5MSA118M | Fixed Resistor, Wire Wound, 125W, 1100000000ohm, 150000V, 20% +/-Tol, -3000,3000ppm/Cel, | KOA Speer Electronics Inc | PSN5CPCB118M vs PSN5MSA118M |
PSN5C118M | Fixed Resistor, Wire Wound, 125W, 1100000000ohm, 150000V, 20% +/-Tol, -3000,3000ppm/Cel, | KOA Speer Electronics Inc | PSN5CPCB118M vs PSN5C118M |
PSN5MA118M | Fixed Resistor, Wire Wound, 125W, 1100000000ohm, 150000V, 20% +/-Tol, -3000,3000ppm/Cel, | KOA Speer Electronics Inc | PSN5CPCB118M vs PSN5MA118M |