Part Details for PSN5CB223K by KOA Speer Electronics Inc
Overview of PSN5CB223K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PSN5CB223K
PSN5CB223K CAD Models
PSN5CB223K Part Data Attributes
|
PSN5CB223K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSN5CB223K
KOA Speer Electronics Inc
Fixed Resistor, Wire Wound, 125W, 22000ohm, 150000V, 10% +/-Tol, -1000,1000ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Non Inductive | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 62 mm | |
Package Length | 500 mm | |
Package Style | SMT | |
Rated Power Dissipation (P) | 125 W | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PSN | |
Technology | WIRE WOUND | |
Temperature Coefficient | 1000 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 150000 V |
Alternate Parts for PSN5CB223K
This table gives cross-reference parts and alternative options found for PSN5CB223K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSN5CB223K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSN5MSB223K | Fixed Resistor, Wire Wound, 125W, 22000ohm, 150000V, 10% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN5CB223K vs PSN5MSB223K |
PSN5M223K | Fixed Resistor, Wire Wound, 125W, 22000ohm, 150000V, 10% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN5CB223K vs PSN5M223K |
PSN5CPTB223K | Fixed Resistor, Wire Wound, 125W, 22000ohm, 150000V, 10% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN5CB223K vs PSN5CPTB223K |
PSN5CPCA223K | Fixed Resistor, Wire Wound, 125W, 22000ohm, 150000V, 10% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN5CB223K vs PSN5CPCA223K |
PSN5CPT223K | Fixed Resistor, Wire Wound, 125W, 22000ohm, 150000V, 10% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN5CB223K vs PSN5CPT223K |
PSN5MS223K | Fixed Resistor, Wire Wound, 125W, 22000ohm, 150000V, 10% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN5CB223K vs PSN5MS223K |