There are no models available for this part yet.
Overview of PSN4MSB204J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for PSN4MSB204J by KOA Speer Electronics Inc
Part Data Attributes for PSN4MSB204J by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Construction
|
Non Inductive
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Diameter
|
45 mm
|
Package Length
|
400 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Rated Power Dissipation (P)
|
50 W
|
Rated Temperature
|
25 °C
|
Resistance
|
200000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
1500 ppm/°C
|
Terminal Shape
|
FERRULE
|
Tolerance
|
5%
|
Working Voltage
|
120000 V
|
Alternate Parts for PSN4MSB204J
This table gives cross-reference parts and alternative options found for PSN4MSB204J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSN4MSB204J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSN4C204J | Fixed Resistor, Wire Wound, 50W, 200000ohm, 120000V, 5% +/-Tol, 1500ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN4MSB204J vs PSN4C204J |
PSN4MS204J | Fixed Resistor, Wire Wound, 50W, 200000ohm, 120000V, 5% +/-Tol, 1500ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN4MSB204J vs PSN4MS204J |
PSN4MB204J | Fixed Resistor, Wire Wound, 50W, 200000ohm, 120000V, 5% +/-Tol, 1500ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN4MSB204J vs PSN4MB204J |
PSN4CB204J | Fixed Resistor, Wire Wound, 50W, 200000ohm, 120000V, 5% +/-Tol, 1500ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN4MSB204J vs PSN4CB204J |
PSN4CA204J | Fixed Resistor, Wire Wound, 50W, 200000ohm, 120000V, 5% +/-Tol, 1500ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN4MSB204J vs PSN4CA204J |
PSN4MSA204J | Fixed Resistor, Wire Wound, 50W, 200000ohm, 120000V, 5% +/-Tol, 1500ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN4MSB204J vs PSN4MSA204J |