Part Details for PSN3CPTA825J by KOA Speer Electronics Inc
Overview of PSN3CPTA825J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSN3CPTA825J
PSN3CPTA825J CAD Models
PSN3CPTA825J Part Data Attributes
|
PSN3CPTA825J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSN3CPTA825J
KOA Speer Electronics Inc
Fixed Resistor, Wire Wound, 25W, 8200000ohm, 90000V, 5% +/-Tol, -1000,1000ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Non Inductive | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 33 mm | |
Package Length | 300 mm | |
Package Style | SMT | |
Rated Power Dissipation (P) | 25 W | |
Resistance | 8200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PSN | |
Technology | WIRE WOUND | |
Temperature Coefficient | 1000 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 90000 V |
Alternate Parts for PSN3CPTA825J
This table gives cross-reference parts and alternative options found for PSN3CPTA825J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSN3CPTA825J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PSN3CPC825J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Wire Wound, 25W, 8200000ohm, 90000V, 5% +/-Tol, -1000,1000ppm/Cel, | PSN3CPTA825J vs PSN3CPC825J |
PSN3CPCA825J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Wire Wound, 25W, 8200000ohm, 90000V, 5% +/-Tol, -1000,1000ppm/Cel, | PSN3CPTA825J vs PSN3CPCA825J |
PSN3MS825J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Wire Wound, 25W, 8200000ohm, 90000V, 5% +/-Tol, -1000,1000ppm/Cel, | PSN3CPTA825J vs PSN3MS825J |
PSN3M825J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Wire Wound, 25W, 8200000ohm, 90000V, 5% +/-Tol, -1000,1000ppm/Cel, | PSN3CPTA825J vs PSN3M825J |
PSN3MSB825J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Wire Wound, 25W, 8200000ohm, 90000V, 5% +/-Tol, -1000,1000ppm/Cel, | PSN3CPTA825J vs PSN3MSB825J |
PSN3CB825J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Wire Wound, 25W, 8200000ohm, 90000V, 5% +/-Tol, -1000,1000ppm/Cel, | PSN3CPTA825J vs PSN3CB825J |
PSN3CPT825J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Wire Wound, 25W, 8200000ohm, 90000V, 5% +/-Tol, -1000,1000ppm/Cel, | PSN3CPTA825J vs PSN3CPT825J |