Part Details for PSN3CPT302K by KOA Speer Electronics Inc
Overview of PSN3CPT302K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PSN3CPT302K
PSN3CPT302K CAD Models
PSN3CPT302K Part Data Attributes
|
PSN3CPT302K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSN3CPT302K
KOA Speer Electronics Inc
Fixed Resistor, Wire Wound, 25W, 3000ohm, 90000V, 10% +/-Tol, -1000,1000ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Construction | Non Inductive | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 33 mm | |
Package Length | 300 mm | |
Package Style | SMT | |
Rated Power Dissipation (P) | 25 W | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PSN | |
Technology | WIRE WOUND | |
Temperature Coefficient | 1000 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 90000 V |
Alternate Parts for PSN3CPT302K
This table gives cross-reference parts and alternative options found for PSN3CPT302K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSN3CPT302K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSN3MSB302K | Fixed Resistor, Wire Wound, 25W, 3000ohm, 90000V, 10% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN3CPT302K vs PSN3MSB302K |
PSN3CPC302K | Fixed Resistor, Wire Wound, 25W, 3000ohm, 90000V, 10% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN3CPT302K vs PSN3CPC302K |
PSN3CB302K | Fixed Resistor, Wire Wound, 25W, 3000ohm, 90000V, 10% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN3CPT302K vs PSN3CB302K |
PSN3MSA302K | Fixed Resistor, Wire Wound, 25W, 3000ohm, 90000V, 10% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN3CPT302K vs PSN3MSA302K |
PSN3CPTB302K | Fixed Resistor, Wire Wound, 25W, 3000ohm, 90000V, 10% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN3CPT302K vs PSN3CPTB302K |
PSN3CPTA302K | Fixed Resistor, Wire Wound, 25W, 3000ohm, 90000V, 10% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN3CPT302K vs PSN3CPTA302K |
PSN3MB302K | Fixed Resistor, Wire Wound, 25W, 3000ohm, 90000V, 10% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN3CPT302K vs PSN3MB302K |
PSN3CA302K | Fixed Resistor, Wire Wound, 25W, 3000ohm, 90000V, 10% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN3CPT302K vs PSN3CA302K |
PSN3CPCA302K | Fixed Resistor, Wire Wound, 25W, 3000ohm, 90000V, 10% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN3CPT302K vs PSN3CPCA302K |
PSN3C302K | Fixed Resistor, Wire Wound, 25W, 3000ohm, 90000V, 10% +/-Tol, -1000,1000ppm/Cel, | KOA Speer Electronics Inc | PSN3CPT302K vs PSN3C302K |