Part Details for PSN3CPCB278J by KOA Speer Electronics Inc
Overview of PSN3CPCB278J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSN3CPCB278J
PSN3CPCB278J CAD Models
PSN3CPCB278J Part Data Attributes
|
PSN3CPCB278J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSN3CPCB278J
KOA Speer Electronics Inc
Fixed Resistor, Wire Wound, 25W, 2700000000ohm, 90000V, 5% +/-Tol, -3000,3000ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Non Inductive | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 33 mm | |
Package Length | 300 mm | |
Package Style | SMT | |
Rated Power Dissipation (P) | 25 W | |
Resistance | 2700000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PSN | |
Technology | WIRE WOUND | |
Temperature Coefficient | 3000 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 90000 V |
Alternate Parts for PSN3CPCB278J
This table gives cross-reference parts and alternative options found for PSN3CPCB278J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSN3CPCB278J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSN3CPC278J | Fixed Resistor, Wire Wound, 25W, 2700000000ohm, 90000V, 5% +/-Tol, -3000,3000ppm/Cel, | KOA Speer Electronics Inc | PSN3CPCB278J vs PSN3CPC278J |
PSN3MA278J | Fixed Resistor, Wire Wound, 25W, 2700000000ohm, 90000V, 5% +/-Tol, -3000,3000ppm/Cel, | KOA Speer Electronics Inc | PSN3CPCB278J vs PSN3MA278J |
PSN3CPCA278J | Fixed Resistor, Wire Wound, 25W, 2700000000ohm, 90000V, 5% +/-Tol, -3000,3000ppm/Cel, | KOA Speer Electronics Inc | PSN3CPCB278J vs PSN3CPCA278J |
PSN3MB278J | Fixed Resistor, Wire Wound, 25W, 2700000000ohm, 90000V, 5% +/-Tol, -3000,3000ppm/Cel, | KOA Speer Electronics Inc | PSN3CPCB278J vs PSN3MB278J |
PSN3MSA278J | Fixed Resistor, Wire Wound, 25W, 2700000000ohm, 90000V, 5% +/-Tol, -3000,3000ppm/Cel, | KOA Speer Electronics Inc | PSN3CPCB278J vs PSN3MSA278J |
PSN3MSB278J | Fixed Resistor, Wire Wound, 25W, 2700000000ohm, 90000V, 5% +/-Tol, -3000,3000ppm/Cel, | KOA Speer Electronics Inc | PSN3CPCB278J vs PSN3MSB278J |
PSN3M278J | Fixed Resistor, Wire Wound, 25W, 2700000000ohm, 90000V, 5% +/-Tol, -3000,3000ppm/Cel, | KOA Speer Electronics Inc | PSN3CPCB278J vs PSN3M278J |
PSN3CB278J | Fixed Resistor, Wire Wound, 25W, 2700000000ohm, 90000V, 5% +/-Tol, -3000,3000ppm/Cel, | KOA Speer Electronics Inc | PSN3CPCB278J vs PSN3CB278J |
PSN3CPT278J | Fixed Resistor, Wire Wound, 25W, 2700000000ohm, 90000V, 5% +/-Tol, -3000,3000ppm/Cel, | KOA Speer Electronics Inc | PSN3CPCB278J vs PSN3CPT278J |