Part Details for PSN2MFB393K by KOA Speer Electronics Inc
Overview of PSN2MFB393K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PSN2MFB393K
PSN2MFB393K CAD Models
PSN2MFB393K Part Data Attributes
|
PSN2MFB393K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSN2MFB393K
KOA Speer Electronics Inc
Fixed Resistor, 10W, 39000ohm, 60000V, 10% +/-Tol, 1000ppm/Cel, Special Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Mounting Feature | SPECIAL MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 24 mm | |
Package Length | 200 mm | |
Package Style | SPECIAL | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Shape | SPECIAL | |
Tolerance | 10% | |
Working Voltage | 60000 V |
Alternate Parts for PSN2MFB393K
This table gives cross-reference parts and alternative options found for PSN2MFB393K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSN2MFB393K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSN2MFA393K | Fixed Resistor, 10W, 39000ohm, 60000V, 10% +/-Tol, 1000ppm/Cel, Special Mount, | KOA Speer Electronics Inc | PSN2MFB393K vs PSN2MFA393K |
PSN2CPFA393K | Fixed Resistor, 10W, 39000ohm, 60000V, 10% +/-Tol, 1000ppm/Cel, Special Mount, | KOA Speer Electronics Inc | PSN2MFB393K vs PSN2CPFA393K |
PSN2CPF393K | Fixed Resistor, 10W, 39000ohm, 60000V, 10% +/-Tol, 1000ppm/Cel, Special Mount, | KOA Speer Electronics Inc | PSN2MFB393K vs PSN2CPF393K |
PSN2CPFB393K | Fixed Resistor, 10W, 39000ohm, 60000V, 10% +/-Tol, 1000ppm/Cel, Special Mount, | KOA Speer Electronics Inc | PSN2MFB393K vs PSN2CPFB393K |
PSN2CFB393K | Fixed Resistor, 10W, 39000ohm, 60000V, 10% +/-Tol, 1000ppm/Cel, Special Mount, | KOA Speer Electronics Inc | PSN2MFB393K vs PSN2CFB393K |