Part Details for PSN2MFA562M by KOA Speer Electronics Inc
Overview of PSN2MFA562M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PSN2MFA562M
PSN2MFA562M CAD Models
PSN2MFA562M Part Data Attributes
|
PSN2MFA562M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSN2MFA562M
KOA Speer Electronics Inc
Fixed Resistor, 10W, 5600ohm, 60000V, 20% +/-Tol, 1000ppm/Cel, Special Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Mounting Feature | SPECIAL MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 24 mm | |
Package Length | 200 mm | |
Package Style | SPECIAL | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Shape | SPECIAL | |
Tolerance | 20% | |
Working Voltage | 60000 V |
Alternate Parts for PSN2MFA562M
This table gives cross-reference parts and alternative options found for PSN2MFA562M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSN2MFA562M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSN2CPFA562M | Fixed Resistor, 10W, 5600ohm, 60000V, 20% +/-Tol, 1000ppm/Cel, Special Mount, | KOA Speer Electronics Inc | PSN2MFA562M vs PSN2CPFA562M |
PSN2CF562M | Fixed Resistor, 10W, 5600ohm, 60000V, 20% +/-Tol, 1000ppm/Cel, Special Mount, | KOA Speer Electronics Inc | PSN2MFA562M vs PSN2CF562M |
PSN2MFB562M | Fixed Resistor, 10W, 5600ohm, 60000V, 20% +/-Tol, 1000ppm/Cel, Special Mount, | KOA Speer Electronics Inc | PSN2MFA562M vs PSN2MFB562M |
PSN2CPF562M | Fixed Resistor, 10W, 5600ohm, 60000V, 20% +/-Tol, 1000ppm/Cel, Special Mount, | KOA Speer Electronics Inc | PSN2MFA562M vs PSN2CPF562M |