Part Details for PSN2MB563J by KOA Speer Electronics Inc
Overview of PSN2MB563J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSN2MB563J
PSN2MB563J CAD Models
PSN2MB563J Part Data Attributes
|
PSN2MB563J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSN2MB563J
KOA Speer Electronics Inc
Fixed Resistor, Wire Wound, 10W, 56000ohm, 60000V, 5% +/-Tol, 1500ppm/Cel, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Non Inductive | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 24 mm | |
Package Length | 200 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 1500 ppm/°C | |
Terminal Shape | FERRULE | |
Tolerance | 5% | |
Working Voltage | 60000 V |
Alternate Parts for PSN2MB563J
This table gives cross-reference parts and alternative options found for PSN2MB563J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSN2MB563J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSN2MSB563J | Fixed Resistor, Wire Wound, 10W, 56000ohm, 60000V, 5% +/-Tol, 1500ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN2MB563J vs PSN2MSB563J |
PSN2MA563J | Fixed Resistor, Wire Wound, 10W, 56000ohm, 60000V, 5% +/-Tol, 1500ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN2MB563J vs PSN2MA563J |
PSN2M563J | Fixed Resistor, Wire Wound, 10W, 56000ohm, 60000V, 5% +/-Tol, 1500ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN2MB563J vs PSN2M563J |
PSN2CB563J | Fixed Resistor, Wire Wound, 10W, 56000ohm, 60000V, 5% +/-Tol, 1500ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN2MB563J vs PSN2CB563J |